LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC AXT520124

Manufacturer
MPN
AXT520124
LCSC Part #
C5120629
Packaging
SMD,P=0.4mm
Customer #
Key Attributes
CONN Board-to-Board 20POS SMD GOLD
DatasheetPANASONIC AXT520124
Custom CablesMOQ 1pc
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerPANASONIC
PackagingSMD,P=0.4mm
Operating Temperature-55℃~+85℃
System Fit Height1mm
Current Rating (Max)300mA
Number of Rows2
Contact PlatingGold
Pitch0.4mm
Rated Voltage (Max)60V
Mounting TypeSurface Mount,Vertical
Number of Pins20P
Contact MaterialCopper Alloy

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.