RLT B0505S-1WR3S
| Manufacturer | RLTAsian Brands |
| MPN | B0505S-1WR3S |
| LCSC Part # | C512050 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | DC-DC modular power supply/1000V isolation |
| Datasheet | RLT B0505S-1WR3S |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | RLT | |
| Packaging | Through Hole | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 100kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W | |
| Conversion Efficiency | 83% | |
| Capacitive Load(Max) | 220uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | RLT | |
| Packaging | Through Hole | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 100kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W | |
| Conversion Efficiency | 83% | |
| Capacitive Load(Max) | 220uF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Isolation voltage: 1000Vdc isolation
- Operating temperature: -45°C - 85°C
- Stable performance, high reliability, MTBF ≥ 2,000,000 hours
- International standard pinout (pins 1 2 3 4)
- Internal SMT design
- No external components required
- Continuous short-circuit protection
- RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | RLT | |
| Packaging | Through Hole | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 100kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W | |
| Conversion Efficiency | 83% | |
| Capacitive Load(Max) | 220uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | RLT | |
| Packaging | Through Hole | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 100kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W | |
| Conversion Efficiency | 83% | |
| Capacitive Load(Max) | 220uF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Isolation voltage: 1000Vdc isolation
- Operating temperature: -45°C - 85°C
- Stable performance, high reliability, MTBF ≥ 2,000,000 hours
- International standard pinout (pins 1 2 3 4)
- Internal SMT design
- No external components required
- Continuous short-circuit protection
- RoHS compliant
C512050 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



