LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO RC0402DR-07604RL

Manufacturer
YAGEOAsian Brands
MPN
RC0402DR-07604RL
LCSC Part #
C5120110
Packaging
0402
Customer #
Key Attributes
RES 604Ω ±0.5% 0402
DatasheetYAGEO RC0402DR-07604RL
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)-
Resistance604Ω
Voltage Rating50V
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient-
Operating Temperature-55℃~+155℃