ST STPS20H100CFP
| Manufacturer | |
| MPN | STPS20H100CFP |
| LCSC Part # | C51191 |
| Packaging | TO-220FP |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 100V TO-220FP |
| Datasheet | ST STPS20H100CFP |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | TO-220FP | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Reverse Leakage Current (Ir) | 4.5uA@100V | |
| Voltage - Forward(Vf@If) | 770mV@10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | TO-220FP | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Reverse Leakage Current (Ir) | 4.5uA@100V | |
| Voltage - Forward(Vf@If) | 770mV@10A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Dual center-tap Schottky rectifier, designed for high-frequency miniature switching mode power supplies.
Features
AI Translation
- Negligible switching losses
- High junction temperature capability
- Good balance between leakage current and forward voltage drop
- Low leakage current
- Avalanche rated
- Insulated package: TO-220FPAB
- Isolation voltage = 2000V DC
- Capacitance = 45pF
- Avalanche capability specified
- Epoxy meets UL94 V0
- Cooling method: Conduction (C)
- Recommended torque value: 0.4 to 0.6 N·m
- Soldering the I²PAK metal slug (heatsink) with alloy as in SMD is not allowed; standard through-hole mounting must be used
Applications
AI Translation
- Adapter
- On-board DC/DC converter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | TO-220FP | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Reverse Leakage Current (Ir) | 4.5uA@100V | |
| Voltage - Forward(Vf@If) | 770mV@10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | TO-220FP | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Reverse Leakage Current (Ir) | 4.5uA@100V | |
| Voltage - Forward(Vf@If) | 770mV@10A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Dual center-tap Schottky rectifier, designed for high-frequency miniature switching mode power supplies.
Features
AI Translation
- Negligible switching losses
- High junction temperature capability
- Good balance between leakage current and forward voltage drop
- Low leakage current
- Avalanche rated
- Insulated package: TO-220FPAB
- Isolation voltage = 2000V DC
- Capacitance = 45pF
- Avalanche capability specified
- Epoxy meets UL94 V0
- Cooling method: Conduction (C)
- Recommended torque value: 0.4 to 0.6 N·m
- Soldering the I²PAK metal slug (heatsink) with alloy as in SMD is not allowed; standard through-hole mounting must be used
Applications
AI Translation
- Adapter
- On-board DC/DC converter
C51191 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



