LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
HCI CO32D6-40.000-18JDTSTL product image
  • CO32D6-40.000-18JDTSTL thumbnail 1
  • CO32D6-40.000-18JDTSTL thumbnail 2
  • CO32D6-40.000-18JDTSTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCI CO32D6-40.000-18JDTSTL

Manufacturer
HCIAsian Brands
MPN
CO32D6-40.000-18JDTSTL
LCSC Part #
C5119014
Packaging
SMD3225-6P
Customer #
Key Attributes
XTAL OSC 40MHz LVDS SMD
DatasheetHCI CO32D6-40.000-18JDTSTL
RoHS Compliance1 documents available
In-Stock: 14
14 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.6256$ 3.3356$ 3.34
10+$ 3.1156$ 2.8664$ 28.66
30+$ 2.699$ 2.4831$ 74.49
100+$ 2.3933$ 2.2019$ 220.19
500+$ 2.2508$ 2.0708$ 1035.40
1,000+$ 2.1874$ 2.0125$ 2012.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerHCI
PackagingSMD3225-6P
Frequency Stability±20ppm
Output TypeLVDS
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V
Normal temperature Frequency Tolerance±10ppm
Current - Supply-
Frequency40MHz

Features

AI Translation
  • Compact 3.2 x 2.5 x 1.3 package with 6 pads.
  • High-reliability seam-sealed ceramic package.
  • Wide frequency range.
  • Low jitter and phase noise.
  • RoHS compliant, lead-free and halogen-free.

Applications

AI Translation
  • High-speed communications
  • Telecom equipment
  • Handheld devices