TOREX XC6802A42XPR-G
| Manufacturer | |
| MPN | XC6802A42XPR-G |
| LCSC Part # | C5118883 |
| Packaging | SOT-89-5 |
| Customer # | |
| Key Attributes | 800mA 1 Cell Li-ion and Li-Po Battery Linear Charger IC with Constant-Current/Constant-Voltage |
| Datasheet | TOREX XC6802A42XPR-G |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TOREX | |
| Packaging | SOT-89-5 | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.25V~6V | |
| Quiescent Current | 15uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 1 | |
| Interface | - | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overcurrent Protection;Under-voltage lockout;Soft-start;Reverse current blocking | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 800mA | |
| Charging Saturation Voltage | 4.2V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TOREX | |
| Packaging | SOT-89-5 | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.25V~6V | |
| Quiescent Current | 15uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 1 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overcurrent Protection;Under-voltage lockout;Soft-start;Reverse current blocking | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 800mA | |
| Charging Saturation Voltage | 4.2V |
Introduction
The XC6802 series is a constant-current/constant-voltage linear charger IC for single cell Lithium-ion and Lithium polymer batteries. The XC6802 includes a reference voltage source, battery voltage monitor, driver transistor, constant-current/constant-voltage charge circuit, overheat protection circuit and phase compensation circuit. The battery charge termination voltage is internally set to 4.2V ±0.7% and the trickle charge voltage and accuracy is 2.9V ±3%. In trickle charge mode, a safe Lithium-ion and Lithium polymer battery charge is possible because approximately only 1/10 of the full charge current is supplied to the battery. With an external RSEN resistor, the charge current can be set freely up to 800mA (MAX.), therefore, the series is ideal for various battery charge applications. The series’ charge status output pin, /CHG pin, is capable of checking the IC’s charging state while connecting with an external LED.
Features
- Operating Voltage Range: 4.25V ~ 6.0V
- Charge Current: Externally set up to 800mA (MAX.)
- Charge Termination Voltage: 4.2V ±0.7%
- Trickle Charge Voltage: 2.9V ±3%
- Supply Current (Stand-by): 15μA (TYP.)
- Function: Constant-current/constant-voltage Operation, Thermal Shutdown, Automatic Recharge, Charge Status Output Pin, Soft-start Function (Inrush Limit Current)
- Operating Ambient Temperature: -40℃ ~ +85℃
- Packages: SOT-89-5, SOT-25, USP-6C, USP-6EL
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Charging docks, charging cradles
- MP3 players, portable audio players
- Cellular phones, PDAs
- Bluetooth headsets
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TOREX | |
| Packaging | SOT-89-5 | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.25V~6V | |
| Quiescent Current | 15uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 1 | |
| Interface | - | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overcurrent Protection;Under-voltage lockout;Soft-start;Reverse current blocking | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 800mA | |
| Charging Saturation Voltage | 4.2V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TOREX | |
| Packaging | SOT-89-5 | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.25V~6V | |
| Quiescent Current | 15uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 1 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overcurrent Protection;Under-voltage lockout;Soft-start;Reverse current blocking | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 800mA | |
| Charging Saturation Voltage | 4.2V |
Introduction
The XC6802 series is a constant-current/constant-voltage linear charger IC for single cell Lithium-ion and Lithium polymer batteries. The XC6802 includes a reference voltage source, battery voltage monitor, driver transistor, constant-current/constant-voltage charge circuit, overheat protection circuit and phase compensation circuit. The battery charge termination voltage is internally set to 4.2V ±0.7% and the trickle charge voltage and accuracy is 2.9V ±3%. In trickle charge mode, a safe Lithium-ion and Lithium polymer battery charge is possible because approximately only 1/10 of the full charge current is supplied to the battery. With an external RSEN resistor, the charge current can be set freely up to 800mA (MAX.), therefore, the series is ideal for various battery charge applications. The series’ charge status output pin, /CHG pin, is capable of checking the IC’s charging state while connecting with an external LED.
Features
- Operating Voltage Range: 4.25V ~ 6.0V
- Charge Current: Externally set up to 800mA (MAX.)
- Charge Termination Voltage: 4.2V ±0.7%
- Trickle Charge Voltage: 2.9V ±3%
- Supply Current (Stand-by): 15μA (TYP.)
- Function: Constant-current/constant-voltage Operation, Thermal Shutdown, Automatic Recharge, Charge Status Output Pin, Soft-start Function (Inrush Limit Current)
- Operating Ambient Temperature: -40℃ ~ +85℃
- Packages: SOT-89-5, SOT-25, USP-6C, USP-6EL
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Charging docks, charging cradles
- MP3 players, portable audio players
- Cellular phones, PDAs
- Bluetooth headsets
C5118883 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
