JILN JL212R-SMT-35006BP1
| Manufacturer | JILNAsian Brands |
| MPN | JL212R-SMT-35006BP1 |
| LCSC Part # | C5118795 |
| Packaging | SMD,P=3.5mm |
| Customer # | |
| Key Attributes | TERM BLK 6POS 3.5mm SMD R/A |
| Datasheet | JILN JL212R-SMT-35006BP1 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | JILN | |
| Packaging | SMD,P=3.5mm | |
| Wire Gauge - mm2 | 0.2~1.5 | |
| Operating Temperature | -40℃~+130℃ | |
| Current Rating | 12A | |
| Voltage Rating (Max) | 300V | |
| Number of Positions or Pins | 1x6P | |
| Color | Black | |
| Number of Pins | 6P | |
| Wire Gauge - AWG | 14~28 | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | JILN | |
| Packaging | SMD,P=3.5mm | |
| Wire Gauge - mm2 | 0.2~1.5 | |
| Operating Temperature | -40℃~+130℃ | |
| Current Rating | 12A | |
| Voltage Rating (Max) | 300V | |
| Number of Positions or Pins | 1x6P |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Number of Pins | 6P | |
| Wire Gauge - AWG | 14~28 | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9882 | $ 0.99 |
| 10+ | $ 0.8223 | $ 8.22 |
| 30+ | $ 0.7031 | $ 21.09 |
| 100+ | $ 0.6005 | $ 60.05 |
| 500+ | $ 0.5552 | $ 277.60 |
| 1,000+ | $ 0.5341 | $ 534.10 |
Standard Packaging27/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | JILN | |
| Packaging | SMD,P=3.5mm | |
| Wire Gauge - mm2 | 0.2~1.5 | |
| Operating Temperature | -40℃~+130℃ | |
| Current Rating | 12A | |
| Voltage Rating (Max) | 300V | |
| Number of Positions or Pins | 1x6P | |
| Color | Black | |
| Number of Pins | 6P | |
| Wire Gauge - AWG | 14~28 | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | JILN | |
| Packaging | SMD,P=3.5mm | |
| Wire Gauge - mm2 | 0.2~1.5 | |
| Operating Temperature | -40℃~+130℃ | |
| Current Rating | 12A | |
| Voltage Rating (Max) | 300V | |
| Number of Positions or Pins | 1x6P |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Number of Pins | 6P | |
| Wire Gauge - AWG | 14~28 | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



