LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Amphenol MICS-6814

Manufacturer
MPN
MICS-6814
LCSC Part #
C5117910
Packaging
SMD-10P
Customer #
Key Attributes
Compact MOS sensors for detecting automotive exhaust pollution and agricultural/industrial odors
DatasheetAmphenol MICS-6814
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Gas Sensors
ManufacturerAmphenol
PackagingSMD-10P
Tolerance-
Diameter (φD)-
TypeAmmonia;Carbon Monoxide
Interface-
working voltage4.9V~5.1V
working temperature-30℃~+85℃
Width5mm
Measurement Range1ppm~1000ppm;0.05ppm~10ppm;10ppm~500ppm;1ppm~500ppm
Length7mm
Working current32mA;26mA;30mA
Pitch-
Height1.55mm
FeaturesMulti-gas detection capability

Introduction

AI Translation

The MiCS-6814 is a compact MOS sensor with three fully independent sensing elements on one package. The MiCS-6814 is a robust MEMS sensor for the detection of pollution from automobile exhausts and for agricultural/industrial odors.

Features

AI Translation
  • Smallest footprint for compact designs (5 x 7 x 1.55 mm)
  • Robust MEMS sensor for harsh environments
  • High-volume manufacturing for low-cost applications
  • Short lead-times