LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

NXP MK20DX256VLH7

Manufacturer
MPN
MK20DX256VLH7
LCSC Part #
C511780
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
ARM Cortex-M4 32 Bit 72MHz LQFP-64(10x10) Microcontrollers RoHS
DatasheetNXP MK20DX256VLH7
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNXP
PackagingLQFP-64(10x10)
DAC (Bit)12bit
ADC (Bit)16bit
Number of I/O40
Operating Temperature-40℃~+105℃
Voltage - Supply1.71V~3.6V
Program Memory TypeFLASH
EEPROM288KB
Program Storage Size256KB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed72MHz
Oscillator TypeBuilt-in+External

Features

AI Translation
  • Operating Characteristics – Voltage range: 1.71 to 3.6 V – Flash write voltage range: 1.71 to 3.6 V – Temperature range (ambient): -40 to 105 ℃
  • Clocks – 3 to 32 MHz crystal oscillator – 32 kHz crystal oscillator – Multi-purpose clock generator
  • System peripherals: Multiple low-power modes to provide power optimization based on application requirements; 16-channel DMA controller, supporting up to 63 request sources; External watchdog monitor; Software watchdog; Low-leakage wakeup unit
  • Security and integrity modules – Hardware CRC module to support fast cyclic redundancy checks – 128-bit unique identification (ID) number per chip
  • Human-machine interface – Low-power hardware touch sensor interface (TSI) – General-purpose input/output
  • Analog modules – Two 16-bit SAR ADCs – Programmable gain amplifier (PGA) (up to x64) integrated into each ADC – 12-bit DAC; Three analog comparators (CMP) containing a 6-bit DAC and programmable reference input – Voltage reference
  • Timers: Programmable delay block; Eight-channel motor control/general purpose/PWM timer; Two 2-channel quadrature decoder/general purpose timers; Periodic interrupt timers; 16-bit low-power timer; Carrier modulator transmitter; Real-time clock
  • Communication interfaces: USB full-/low-speed On-the-Go controller with onchip transceiver; Controller Area Network (CAN) module; SPI module; Two I2C modules; Three UART modules; I2S module