LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL226055102E3 product image
Images for reference only

VISHAY MAL226055102E3

Manufacturer
MPN
MAL226055102E3
LCSC Part #
C5115991
Packaging
Through Hole,D16xL27mm
Customer #
Key Attributes
±20% 16V 1000uF 29mΩ Through Hole,D16xL27mm Aluminum Electrolytic Capacitors RoHS
DatasheetVISHAY MAL226055102E3
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D16xL27mm
Tolerance±20%
Voltage Rating16V
Lifetime2000hrs@150℃
Capacitance1000uF
Ripple Current800mA@100kHz
Pin Spacing7.5mm
Polarity typePolarized
Operating Temperature-55℃~+150℃
Equivalent Series Resistance(ESR)29mΩ
Height - Seated (Max)27mm
Diameter16mm