LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL203639109E3 product image
Images for reference only

VISHAY MAL203639109E3

Manufacturer
MPN
MAL203639109E3
LCSC Part #
C5115587
Packaging
Through Hole,D8.2xL12mm
Customer #
Key Attributes
±20% 100V 10uF 3.5Ω Through Hole,D8.2xL12mm Aluminum Electrolytic Capacitors RoHS
DatasheetVISHAY MAL203639109E3
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4545$ 0.45
200+$ 0.1759$ 35.18
500+$ 0.1697$ 84.85
1,000+$ 0.1667$ 166.70
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.2xL12mm
Tolerance±20%
Voltage Rating100V
Lifetime3000hrs@85℃
Capacitance10uF
Ripple Current80mA@100Hz
Pin Spacing5mm
Polarity typePolarized
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)3.5Ω
Height - Seated (Max)12mm
Diameter8.2mm

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MAL211659109E3VISHAYSimilarThrough Hole,D8.2xL12mm0$ 0.6425
672D106F100CD4DVISHAYSimilarThrough Hole,D10xL17mm0$ 3.24
511D106M100BB4DE3VISHAYSimilarThrough Hole,D8xL13mm0$ 3.9051
3 more alternative parts.View all substitutes