VISHAY VS-T40HF60
| Manufacturer | |
| MPN | VS-T40HF60 |
| LCSC Part # | C511554 |
| Packaging | D-55 |
| Customer # | |
| Key Attributes | 100V 1 Independent 1.3V 40A D-55 Single Diodes RoHS |
| Datasheet | VISHAY VS-T40HF60 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | D-55 | |
| Reverse Recovery Time (trr) | - | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V | |
| Reverse Leakage Current (Ir) | 100uA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 40A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | D-55 | |
| Reverse Recovery Time (trr) | - | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V | |
| Reverse Leakage Current (Ir) | 100uA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 40A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These T-module series feature standard recovery power rectifier diodes. The semiconductor is electrically isolated from the metal base, enabling shared heatsink configurations and compact assemblies.
Features
AI Translation
- Electrically isolated substrate
- Up to 1200 VRRM type
- 3500 VRMS isolation voltage
- Simplified mechanical design, quick assembly
- High surge capability
- Large creepage distance
- UL E78996 certified
- Designed and certified for industrial grade
Applications
AI Translation
- Power Supply
- Battery Charger
- Welding Machine
- Motor Control
- General Industrial Current Rectification
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | D-55 | |
| Reverse Recovery Time (trr) | - | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V | |
| Reverse Leakage Current (Ir) | 100uA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 40A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | D-55 | |
| Reverse Recovery Time (trr) | - | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V | |
| Reverse Leakage Current (Ir) | 100uA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 40A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These T-module series feature standard recovery power rectifier diodes. The semiconductor is electrically isolated from the metal base, enabling shared heatsink configurations and compact assemblies.
Features
AI Translation
- Electrically isolated substrate
- Up to 1200 VRRM type
- 3500 VRMS isolation voltage
- Simplified mechanical design, quick assembly
- High surge capability
- Large creepage distance
- UL E78996 certified
- Designed and certified for industrial grade
Applications
AI Translation
- Power Supply
- Battery Charger
- Welding Machine
- Motor Control
- General Industrial Current Rectification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



