Rubycon 50YXS470MEFC12.5X16
| Manufacturer | |
| MPN | 50YXS470MEFC12.5X16 |
| LCSC Part # | C5115357 |
| Packaging | Through Hole,D12.5xL16mm |
| Customer # | |
| Key Attributes | ±20% 50V 470uF Through Hole,D12.5xL16mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Rubycon 50YXS470MEFC12.5X16 |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D12.5xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 470uF | |
| Lifetime | 6000hrs@105℃ | |
| Ripple Current | 918.5mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 16mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D12.5xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 470uF | |
| Lifetime | 6000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 918.5mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 16mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3189 | $ 0.32 |
| 200+ | $ 0.1235 | $ 24.70 |
| 500+ | $ 0.1191 | $ 59.55 |
| 1,000+ | $ 0.117 | $ 117.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D12.5xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 470uF | |
| Lifetime | 6000hrs@105℃ | |
| Ripple Current | 918.5mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 16mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D12.5xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 470uF | |
| Lifetime | 6000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 918.5mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 16mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
C5115357 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

