VISHAY IHSM5832ER4R7L
| Manufacturer | |
| MPN | IHSM5832ER4R7L |
| LCSC Part # | C511471 |
| Packaging | SMD,16.3x8.1mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 7.4A 23mΩ SMD,16.3x8.1mm |
| Datasheet | VISHAY IHSM5832ER4R7L |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,16.3x8.1mm | |
| Current Rating | 7.4A | |
| Inductance | 4.7uH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 2.8A | |
| DC Resistance(DCR) | 23mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,16.3x8.1mm | |
| Current Rating | 7.4A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 2.8A | |
| DC Resistance(DCR) | 23mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.8536 | $ 5.85 |
| 10+ | $ 5.7389 | $ 57.39 |
| 30+ | $ 5.6608 | $ 169.82 |
| 100+ | $ 5.5828 | $ 558.28 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,16.3x8.1mm | |
| Current Rating | 7.4A | |
| Inductance | 4.7uH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 2.8A | |
| DC Resistance(DCR) | 23mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,16.3x8.1mm | |
| Current Rating | 7.4A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 2.8A | |
| DC Resistance(DCR) | 23mΩ |
Help & FeedbackShow similar products (0) >
C511471 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SER1360-472KLD | Coilcraft | Similar | SMD-3P,12.7x12.6mm | 50 | $ 7.2813 | ||
| B82559B5472A019 | TDK | Similar | SMD,19.9x18.5mm | 16 | $ 5.9518 | ||
| PQ2614BLA-4R7K | BOURNS | Similar | SMD,19.8x27.9mm | 9 | $ 3.5691 | ||
| SER2915L-472KL | Coilcraft | Similar | SMD,27.9x19.8mm | 10 | $ 5.8162 | ||
| PQ2617BHA-4R7K | BOURNS | Similar | SMD,19.8x27.9mm | 3 | $ 3.6948 |



