PANASONIC EEU-HD1V331B
| Manufacturer | |
| MPN | EEU-HD1V331B |
| LCSC Part # | C5114405 |
| Packaging | Through Hole,D10xL14mm |
| Customer # | |
| Key Attributes | ±20% 35V 330uF Through Hole,D10xL14mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | PANASONIC EEU-HD1V331B |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D10xL14mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 330uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 350mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 14mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D10xL14mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 330uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 350mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 14mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6501 | $ 0.65 |
| 200+ | $ 0.2516 | $ 50.32 |
| 500+ | $ 0.2425 | $ 121.25 |
| 1,000+ | $ 0.238 | $ 238.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D10xL14mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 330uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 350mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 14mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D10xL14mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 330uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 350mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 14mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UKA1V331MPD1TD | Nichicon | Through Hole | 96 | $ 0.5516 | ||
| URS1V331MPD | Nichicon | Through Hole,D10xL14mm | 0 | $ 0.2133 | ||
| UVY1V331MPD1TD | Nichicon | Through Hole,D10xL14mm | 0 | $ 0.2489 | ||
| EKMG350EC3331MJC5S | NCC | Through Hole,D10xL14mm | 0 | $ 0.231 | ||
| EKMQ350ELL331MJC5S | NCC | Through Hole,D10xL12.5mm | 0 | $ 0.2469 | ||
| UKA1V331MPD | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.3808 | ||
| ECA-1VHG331B | PANASONIC | Through Hole,D10xL12.5mm | 0 | $ 0.2844 | ||
| EEU-HD1V331 | PANASONIC | Through Hole,D10xL12.5mm | 0 | $ 0.5011 | ||
| MAL214830331E3 | VISHAY | Through Hole | 0 | $ 0.5978 | ||
| UPS1V331MPD | Nichicon | Through Hole,D10xL16mm | 0 | $ 0.2109 |

