PANASONIC EEU-FS2A390B
| Manufacturer | |
| MPN | EEU-FS2A390B |
| LCSC Part # | C5114381 |
| Packaging | Through Hole,D8xL16.5mm |
| Customer # | |
| Key Attributes | ±20% 100V 39uF Through Hole,D8xL16.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | PANASONIC EEU-FS2A390B |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D8xL16.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 39uF | |
| Ripple Current | 324.5mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 16.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D8xL16.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 39uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 324.5mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 16.5mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Durability: 5000 to 10000 hours at 105°C
- Low ESR, compact size (one size smaller than FR series)
- RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D8xL16.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 39uF | |
| Ripple Current | 324.5mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 16.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D8xL16.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 39uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 324.5mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 16.5mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Durability: 5000 to 10000 hours at 105°C
- Low ESR, compact size (one size smaller than FR series)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

