VISHAY DG441DY-E3
| Manufacturer | |
| MPN | DG441DY-E3 |
| LCSC Part # | C511406 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 50Ω 4 1:1 SOIC-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | VISHAY DG441DY-E3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 150ns | |
| Turn-off time | 90ns | |
| Ron | 50Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | -15V~15V;0V~12V | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 16pF | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 150ns | |
| Turn-off time | 90ns | |
| Ron | 50Ω |
| Type | Description | |
|---|---|---|
| Number of Channels | 4 | |
| Voltage - Supply | -15V~15V;0V~12V | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 16pF | |
| Bandwidth | - |
Introduction
The DG441, DG442 monolithic quad analog switches are designed to provide high speed, low error switching of analog and audio signals. The DG441 has a normally closed function. The DG442 has a normally open function. Combining low on-resistance (50 Ω, typ.) with high speed (tan 150 ns, typ.), the DG441, DG442 are ideally suited for upgrading DG201A/202 sockets. Charge injection has been minimized on the drain for use in sample-and-hold circuits. To achieve high voltage ratings and superior switching performance, the DG441, DG442 are built on Vishay Siliconix’s high-voltage silicon-gate process. An epitaxial layer prevents latchup. Each switch conducts equally well in both directions when on, and blocks input voltages to the supply levels when off.
Features
- Halogen-free according to IEC 61249-2-21 Definition
- Low on-resistance: 50 Ω
- Low leakage: 80 pA
- Low power consumption: 0.2 mW
- Fast switching action - tON: 150 ns
- Low charge injection - Q: - 1 pC
- DG201A/DG202 upgrades
- TTL/CMOS-compatible logic
- Single supply capability
- Compliant to RoHS Directive 2002/95/EC
Applications
- Audio switching
- Battery powered systems
- Data acquisition
- Hi-Rel systems
- Sample-and-hold circuits
- Communication systems
- Automatic test equipment
- Medical instruments
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 150ns | |
| Turn-off time | 90ns | |
| Ron | 50Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | -15V~15V;0V~12V | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 16pF | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 150ns | |
| Turn-off time | 90ns | |
| Ron | 50Ω |
| Type | Description | |
|---|---|---|
| Number of Channels | 4 | |
| Voltage - Supply | -15V~15V;0V~12V | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 16pF | |
| Bandwidth | - |
Introduction
The DG441, DG442 monolithic quad analog switches are designed to provide high speed, low error switching of analog and audio signals. The DG441 has a normally closed function. The DG442 has a normally open function. Combining low on-resistance (50 Ω, typ.) with high speed (tan 150 ns, typ.), the DG441, DG442 are ideally suited for upgrading DG201A/202 sockets. Charge injection has been minimized on the drain for use in sample-and-hold circuits. To achieve high voltage ratings and superior switching performance, the DG441, DG442 are built on Vishay Siliconix’s high-voltage silicon-gate process. An epitaxial layer prevents latchup. Each switch conducts equally well in both directions when on, and blocks input voltages to the supply levels when off.
Features
- Halogen-free according to IEC 61249-2-21 Definition
- Low on-resistance: 50 Ω
- Low leakage: 80 pA
- Low power consumption: 0.2 mW
- Fast switching action - tON: 150 ns
- Low charge injection - Q: - 1 pC
- DG201A/DG202 upgrades
- TTL/CMOS-compatible logic
- Single supply capability
- Compliant to RoHS Directive 2002/95/EC
Applications
- Audio switching
- Battery powered systems
- Data acquisition
- Hi-Rel systems
- Sample-and-hold circuits
- Communication systems
- Automatic test equipment
- Medical instruments
C511406 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



