TDK B41896C7188M002
| Manufacturer | |
| MPN | B41896C7188M002 |
| LCSC Part # | C5113280 |
| Packaging | Through Hole,D16xL33.5mm |
| Customer # | |
| Key Attributes | ±20% 35V 1800uF 23mΩ@10kHz Through Hole,D16xL33.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | TDK B41896C7188M002 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D16xL33.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 7000hrs@125℃ | |
| Capacitance | 1800uF | |
| Ripple Current | 3.16A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 23mΩ@10kHz | |
| Height - Seated (Max) | 33.5mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D16xL33.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 7000hrs@125℃ | |
| Capacitance | 1800uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.16A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 23mΩ@10kHz | |
| Height - Seated (Max) | 33.5mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1547 | $ 1.15 |
| 250+ | $ 0.4471 | $ 111.78 |
| 500+ | $ 0.4319 | $ 215.95 |
| 1,000+ | $ 0.4243 | $ 424.30 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D16xL33.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 7000hrs@125℃ | |
| Capacitance | 1800uF | |
| Ripple Current | 3.16A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 23mΩ@10kHz | |
| Height - Seated (Max) | 33.5mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D16xL33.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 7000hrs@125℃ | |
| Capacitance | 1800uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.16A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 23mΩ@10kHz | |
| Height - Seated (Max) | 33.5mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
C5113280 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ELXY350ELL182ML30S | NCC | Similar | Through Hole,D16xL30mm | 338 | $ 0.6687 | ||
| UPW1V182MHD1TN | Nichicon | Similar | Through Hole,D16xL25mm | 922 | $ 1.047 | ||
| EEU-FC1V182 | PANASONIC | Similar | Through Hole,D16xL25mm | 50 | $ 1.7631 | ||
| ELXZ350ELL182ML25S | NCC | Similar | Through Hole,D16xL25mm | 269 | $ 0.9798 | ||
| EEU-FC1V182S | PANASONIC | Similar | Through Hole,D18xL20mm | 20 | $ 2.665 |

