LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP ATmega32M1-AUR

Manufacturer
MPN
ATmega32M1-AUR
LCSC Part #
C511156
Packaging
TQFP-32(7x7)
Customer #
Key Attributes
AVR 8 Bit 16MHz TQFP-32(7x7) Microcontrollers RoHS
DatasheetMICROCHIP ATmega32M1-AUR
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-32(7x7)
DAC (Bit)10bit
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.7V~5.5V
EEPROM1KB
Program Storage Size32KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The Atmel ATmega16M1/32M1/64M1 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega16M1/32M1/64M1 achieves throughputs close to 1 MIPS per MHz. This empowers system designer to optimize the device for power consumption versus processing speed.

Features

AI Translation
  • High performance, low power 8-bit AVR microcontroller Advanced RISC architecture
  • 131 powerful instructions - most single clock cycle execution
  • 32 x 8 general purpose working registers
  • Fully static operation
  • Up to 1 MIPS throughput per MHz
  • On-chip 2-cycle multiplier
  • 16/32/64KBytes flash of in-system programmable program memory
  • 512B/1K/2KBytes of in-system programmable EEPROM
  • 1/2/4KBytes internal SRAM
  • Write/erase cycles: 10,000 flash/ 100,000 EEPROM
  • Data retention: 20 years at 85°C / 100 years at 25°C
  • Optional boot code section with independent lock bits
  • In-system programming by on-chip boot program
  • True read-while-write operation
  • On-chip debug interface (debugWIRE)
  • CAN 2.0A/B with six message objects - ISO 16845 certified
  • LIN 2.1 and 1.3 controller or 8-bit UART
  • One 12-bit high speed PSC (power stage controller)
  • Non overlapping inverted PWM output pins with flexible deadtime
  • Variable PWM duty cycle and frequency
  • Synchronous update of all PWM registers
  • Auto stop function for emergency event
  • One 8-bit general purpose timer/counter with separate prescaler, compare mode and capture mode
  • One 16-bit general purpose timer/counter with separate prescaler, compare mode and capture mode
  • One master/slave SPI serial interface
  • 10-bit ADC
  • Up to 11 single ended channels and three fully differential ADC channel pairs
  • Programmable gain (5x, 10x, 20x, 40x) on differential channels
  • Internal reference voltage
  • Direct power supply voltage measurement
  • 10-bit DAC for variable voltage reference (comparators, ADC)
  • Four analog comparators with variable threshold detection
  • 100 μA ± 2% current source (LIN node identification)
  • Interrupt and wake-up on pin change
  • Programmable watchdog timer with separate on-chip oscillator
  • On-chip temperature sensor
  • Low power idle, noise reduction, and power down modes
  • Power on reset and programmable brown-out detection
  • In-system programmable via SPI port
  • High precision crystal oscillator for CAN operations (16MHz)
  • Internal calibrated RC oscillator (8MHz)
  • On-chip PLL for fast PWM (32MHz, 64MHz) and CPU (16MHz)
  • Operating voltage: 2.7V - 5.5V
  • Extended operating temperature: -40°C to +85°C
  • Core speed grade: 0 - 8MHz @ 2.7 - 4.5V 0 - 16MHz @ 4.5 - 5.5V