Nichicon UKL1E4R7MDDANATD
| Manufacturer | |
| MPN | UKL1E4R7MDDANATD |
| LCSC Part # | C5111198 |
| Packaging | Through Hole,D5xL12mm |
| Customer # | |
| Key Attributes | ±20% 25V 4.7uF Through Hole,D5xL12mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UKL1E4R7MDDANATD |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D5xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 4.7uF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 45mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D5xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 4.7uF | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 45mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12mm | |
| Diameter | 5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0776 | $ 0.08 |
| 200+ | $ 0.03 | $ 6.00 |
| 500+ | $ 0.029 | $ 14.50 |
| 1,000+ | $ 0.0285 | $ 28.50 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D5xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 4.7uF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 45mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D5xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 4.7uF | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 45mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12mm | |
| Diameter | 5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UKL1E4R7KDDANATD | Nichicon | Through Hole | 0 | $ 0.0835 | ||
| URZ1E4R7MDD1TD | Nichicon | Through Hole | 0 | $ 0.1107 | ||
| UVZ1E4R7MDD1TD | Nichicon | Through Hole,D5xL12.5mm | 0 | $ 0.0838 | ||
| URS1E4R7MDD1TD | Nichicon | Through Hole | 0 | $ 0.0967 | ||
| UKL1E4R7MDDANATA | Nichicon | Through Hole | 0 | $ 0.0762 | ||
| UKL1E4R7KDDANATA | Nichicon | Through Hole | 0 | $ 0.0835 | ||
| UKL1E4R7KDD | Nichicon | Through Hole | 0 | $ 0.0789 | ||
| RFS-25V4R7ME3#5 | Taiyo Yuden | Through Hole,D5xL12.5mm | 0 | $ 0.1026 | ||
| UKT1E4R7MDD | Nichicon | Through Hole,D5xL11mm | 0 | $ 0.109 | ||
| UVZ1E4R7MDD | Nichicon | Through Hole,D5xL11mm | 0 | $ 0.0707 |

