Nichicon UHE1J331MHD1TO
| Manufacturer | |
| MPN | UHE1J331MHD1TO |
| LCSC Part # | C5111041 |
| Packaging | Through Hole,D12.5xL27mm |
| Customer # | |
| Key Attributes | ±20% 63V 330uF Through Hole,D12.5xL27mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UHE1J331MHD1TO |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D12.5xL27mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 330uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 612.5mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 27mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D12.5xL27mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 330uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 612.5mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 27mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The UHE series features compact dimensions with low impedance and high reliability. Capable of withstanding 6000 to 10000 hours of service life, compliant with RoHS Directive (2011/65/EU, (EU)2015/863). For components with a diameter of 12.5, when length L > 25, the lead diameter d = 0.8mm.
Features
AI Translation
- Miniature size
- Low impedance
- High reliability, rated for 6000 to 10000 hours
- RoHS compliant (2011/65/EU, (EU)2015/863)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D12.5xL27mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 330uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 612.5mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 27mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D12.5xL27mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 330uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 612.5mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 27mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The UHE series features compact dimensions with low impedance and high reliability. Capable of withstanding 6000 to 10000 hours of service life, compliant with RoHS Directive (2011/65/EU, (EU)2015/863). For components with a diameter of 12.5, when length L > 25, the lead diameter d = 0.8mm.
Features
AI Translation
- Miniature size
- Low impedance
- High reliability, rated for 6000 to 10000 hours
- RoHS compliant (2011/65/EU, (EU)2015/863)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

