VISHAY NTCS0603E3473FHT
| Manufacturer | |
| MPN | NTCS0603E3473FHT |
| LCSC Part # | C511055 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 47kΩ 0603 |
| Datasheet | VISHAY NTCS0603E3473FHT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Height | 0.8mm | |
| Resistance @ 25℃ | 47kΩ | |
| Width | 0.8mm | |
| Power(Watts) | 125mW | |
| Operating Temperature | -40℃~+150℃ | |
| B Constant (25℃/100℃) | - | |
| Length | 1.6mm | |
| Steady State Current (Max) | - | |
| Thermal Time Constant | 8s | |
| B Constant (25℃/85℃) | 3960K | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Height | 0.8mm | |
| Resistance @ 25℃ | 47kΩ | |
| Width | 0.8mm | |
| Power(Watts) | 125mW | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| Length | 1.6mm | |
| Steady State Current (Max) | - | |
| Thermal Time Constant | 8s | |
| B Constant (25℃/85℃) | 3960K | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| B Constant Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Size 0603 (M1608) glass protected SMD chip thermistor with negative temperature coefficient (TCR) and matte tin (Sn) plated terminations. The device has no marking.
Features
AI Translation
- TCR ranging from -7%/K at -40℃ to -2%/K at 150℃
- Tolerance on R₂₅ down to 1% and on B₂₅/₈₅ down to 1%
- Suitable for wave or reflow soldering
- NiSn terminations
- Fully glass coated and protected
- cULus recognized, file E148885 (UL category XGPU2 / XGPU8)
- AEC-Q200 qualified
Applications
AI Translation
- Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:
- Battery chargers
- Power suppliers
- Office equipment
- LCD compensation
- In-car entertainment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Height | 0.8mm | |
| Resistance @ 25℃ | 47kΩ | |
| Width | 0.8mm | |
| Power(Watts) | 125mW | |
| Operating Temperature | -40℃~+150℃ | |
| B Constant (25℃/100℃) | - | |
| Length | 1.6mm | |
| Steady State Current (Max) | - | |
| Thermal Time Constant | 8s | |
| B Constant (25℃/85℃) | 3960K | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Height | 0.8mm | |
| Resistance @ 25℃ | 47kΩ | |
| Width | 0.8mm | |
| Power(Watts) | 125mW | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| Length | 1.6mm | |
| Steady State Current (Max) | - | |
| Thermal Time Constant | 8s | |
| B Constant (25℃/85℃) | 3960K | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| B Constant Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Size 0603 (M1608) glass protected SMD chip thermistor with negative temperature coefficient (TCR) and matte tin (Sn) plated terminations. The device has no marking.
Features
AI Translation
- TCR ranging from -7%/K at -40℃ to -2%/K at 150℃
- Tolerance on R₂₅ down to 1% and on B₂₅/₈₅ down to 1%
- Suitable for wave or reflow soldering
- NiSn terminations
- Fully glass coated and protected
- cULus recognized, file E148885 (UL category XGPU2 / XGPU8)
- AEC-Q200 qualified
Applications
AI Translation
- Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:
- Battery chargers
- Power suppliers
- Office equipment
- LCD compensation
- In-car entertainment
C511055 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



