MICROCHIP USB2640-HZH-02
| Manufacturer | |
| MPN | USB2640-HZH-02 |
| LCSC Part # | C510950 |
| Packaging | QFN-48 |
| Customer # | |
| Key Attributes | Ultra Fast USB 2.0 Multi-Format Flash Media Controller/USB Hub Combo |
| Datasheet | MICROCHIP USB2640-HZH-02 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-48 | |
| Number of ports | 3 | |
| Memory Interface | I2C;SPI | |
| Type | Hub | |
| Voltage Rating | 3.3V | |
| Features | Port power switch control;Internal regulator;ESD Protection;Overcurrent Protection | |
| USB Protocol | USB 2.0 | |
| Operating Temperature | - | |
| Supply Current | - | |
| Data Rate | 480Mbps | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-48 | |
| Number of ports | 3 | |
| Memory Interface | I2C;SPI | |
| Type | Hub | |
| Voltage Rating | 3.3V |
| Type | Description | |
|---|---|---|
| Features | Port power switch control;Internal regulator;ESD Protection;Overcurrent Protection | |
| USB Protocol | USB 2.0 | |
| Operating Temperature | - | |
| Supply Current | - | |
| Data Rate | 480Mbps | |
| Quiescent Supply Current | - |
Introduction
The SMSC USB2640/USB2641 is a USB 2.0 compliant, Hi-Speed hub for USB port expansion with an attached mass storage class peripheral controller. The controller allows read/write capability to popular flash media from the following families: Secure Digital (SD) MultiMediaCard (MMC) xD-Picture Card (xD) Memory Stick (MS). The USB2640/USB2641 is a fully integrated, single chip solution providing USB expansion and integrated flash card media reader/writer capability of ultra high performance operation. Average sustained transfer rates exceeding 35 MB/s are possible.
Features
- Compliant with the following flash media card specifications: SD 2.0 / MMC 4.2 / MS 1.43 / MS-Pro 1.02 / MS-PRO-HG 1.01 / MS-Duo 1.10 / xD 1.2
- Supports a single external 3.3 V supply source; internal regulators provide 1.8 V internal core voltage for additional bill of materials and power savings
- The transaction translator (TT) in the hub supports operation of Full-Speed and Low-Speed peripherals
- 9 K RAM I 64 K on-chip ROM
- Enhanced EMI rejection and ESD protection performance
- On board 24 MHz crystal driver circuit
- Optional external 24 MHz clock input
- Up to 9 GPIOs for special functions
- 8051 8-bit microprocessor
- Hub and flash media reader/writer configuration from a single source: External I²C ROM or external SPI ROM — Configures internal code using an external I²C EEPROM — Supports external code using a SPI Flash EEPROM — Customizable vendor ID, product ID, language ID
- EEPROM update via USB
- 48-pin QFN lead-free, RoHS compliant package (7x7 mm)
Applications
- Desktop and mobile PCs
- Personal mobile devices
- Printers
- GPS navigation systems
- Media Players/Viewers
- Consumer A/V Set-top boxes
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-48 | |
| Number of ports | 3 | |
| Memory Interface | I2C;SPI | |
| Type | Hub | |
| Voltage Rating | 3.3V | |
| Features | Port power switch control;Internal regulator;ESD Protection;Overcurrent Protection | |
| USB Protocol | USB 2.0 | |
| Operating Temperature | - | |
| Supply Current | - | |
| Data Rate | 480Mbps | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-48 | |
| Number of ports | 3 | |
| Memory Interface | I2C;SPI | |
| Type | Hub | |
| Voltage Rating | 3.3V |
| Type | Description | |
|---|---|---|
| Features | Port power switch control;Internal regulator;ESD Protection;Overcurrent Protection | |
| USB Protocol | USB 2.0 | |
| Operating Temperature | - | |
| Supply Current | - | |
| Data Rate | 480Mbps | |
| Quiescent Supply Current | - |
Introduction
The SMSC USB2640/USB2641 is a USB 2.0 compliant, Hi-Speed hub for USB port expansion with an attached mass storage class peripheral controller. The controller allows read/write capability to popular flash media from the following families: Secure Digital (SD) MultiMediaCard (MMC) xD-Picture Card (xD) Memory Stick (MS). The USB2640/USB2641 is a fully integrated, single chip solution providing USB expansion and integrated flash card media reader/writer capability of ultra high performance operation. Average sustained transfer rates exceeding 35 MB/s are possible.
Features
- Compliant with the following flash media card specifications: SD 2.0 / MMC 4.2 / MS 1.43 / MS-Pro 1.02 / MS-PRO-HG 1.01 / MS-Duo 1.10 / xD 1.2
- Supports a single external 3.3 V supply source; internal regulators provide 1.8 V internal core voltage for additional bill of materials and power savings
- The transaction translator (TT) in the hub supports operation of Full-Speed and Low-Speed peripherals
- 9 K RAM I 64 K on-chip ROM
- Enhanced EMI rejection and ESD protection performance
- On board 24 MHz crystal driver circuit
- Optional external 24 MHz clock input
- Up to 9 GPIOs for special functions
- 8051 8-bit microprocessor
- Hub and flash media reader/writer configuration from a single source: External I²C ROM or external SPI ROM — Configures internal code using an external I²C EEPROM — Supports external code using a SPI Flash EEPROM — Customizable vendor ID, product ID, language ID
- EEPROM update via USB
- 48-pin QFN lead-free, RoHS compliant package (7x7 mm)
Applications
- Desktop and mobile PCs
- Personal mobile devices
- Printers
- GPS navigation systems
- Media Players/Viewers
- Consumer A/V Set-top boxes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8471800000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8471800000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



