LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC16F1518T-I/SS

Manufacturer
MPN
PIC16F1518T-I/SS
LCSC Part #
C510903
Packaging
SSOP-28-208mil
Customer #
Key Attributes
PIC 8 Bit 20MHz SSOP-28-208mil Microcontrollers RoHS
DatasheetMICROCHIP PIC16F1518T-I/SS
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSSOP-28-208mil
ADC (Bit)10bit
Number of I/O25
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.3V~5.5V
EEPROM-
Program Storage Size28KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • C Compiler Optimized Architecture
  • Only 49 Instructions
  • Operating Speed: - DC – 20 MHz clock input @ 2.5V - DC – 16 MHz clock input @ 1.8V - DC – 200 ns instruction cycle
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes: - Two full 16-bit File Select Registers (FSRs) - FSRs can read program and data memory
  • Up to 28 Kbytes Linear Program Memory Addressing
  • Up to 1024 Bytes Linear Data Memory Addressing
  • High Endurance Flash Data Memory (HEF): - 128B of nonvolatile data storage
  • 100K Erase/Write Cycles
  • 16 MHz Internal Oscillator Block: - Software selectable frequency range from 16 MHz to 31 kHz
  • 31 kHz Low-Power Internal Oscillator
  • External Oscillator Block with: - Four crystal/resonator modes up to 20 MHz - Three external clock modes up to 20 MHz
  • Fail-Safe Clock Monitor: - Allows for safe shutdown if peripheral clock stops
  • Two-Speed Oscillator Start-up
  • Oscillator Start-up Timer (OST)
  • Analog-to-Digital Converter (ADC): - 10-bit resolution - Up to 28 channels - Auto acquisition capability - Conversion available during Sleep
  • Voltage Reference module: - Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels
  • Temperature Indicator
  • Sleep mode: 20 nA @ 1.8V, typical
  • Watchdog Timer: 300 nA @ 1.8V, typical
  • Secondary Oscillator: 600 nA @ 32 kHz
  • Operating Current: 30 μA/MHz @ 1.8V, typical
  • Operating Voltage Range: - 2.3V - 5.5V (PIC16F1516/7/8/9) - 1.8V - 3.6V (PIC16LF1516/7/8/9)
  • Self-Programmable under Software Control
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Low-Power Brown-out Reset (LPBOR)
  • Extended Watchdog Timer (WDT)
  • In-Circuit Serial Programming via Two Pins
  • In-Circuit Debug (ICD) via Two Pins
  • Enhanced Low-Voltage Programming (LVP)
  • Programmable Code Protection
  • Low-Power Sleep mode
  • Up to 35 I/O Pins and 1 Input-Only Pin: - High current sink/source 25 mA/25 mA - Individually programmable weak pull-ups - Individually programmable interrupt-on-change (IOC) pins
  • Timer0: 8-Bit Timer/Counter with 8-Bit Prescaler
  • Enhanced Timer1: - 16-bit timer/counter with prescaler - External Gate Input mode - Low-power 32 kHz secondary oscillator driver
  • Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
  • Two Capture/Compare (CCP) modules
  • Master Synchronous Serial Port (MSSP) with SPI and I2C with: - 7-bit address masking - SMBus/PMBus compatibility
  • Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) module: - RS-232, RS-485 and LIN compatible - Auto-Baud Detect - Auto-wake-up on start