LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ECC61DRMD product image
Images for reference only

Sullins ECC61DRMD

Manufacturer
MPN
ECC61DRMD
LCSC Part #
C5107407
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm 122P Through Hole Through Hole,P=2.54mm Edgeboard Connectors RoHS
DatasheetSullins ECC61DRMD
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.8377$ 12.84
200+$ 4.9687$ 993.74
500+$ 4.7929$ 2396.45
1,000+$ 4.7081$ 4708.10
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins122P
Contact PlatingGold
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.