VISHAY 293D685X9025C2TE3
| Manufacturer | |
| Mfr. Part # | 293D685X9025C2TE3 |
| LCSC Part # | C5107171 |
| Package | CASE-C-6032-28(mm) |
| Customer # | |
| Key Attributes | CAP TANT 6.8uF ±10% 25V 2312 |
| Description | 6.8uF ±10% 25V Tantalum Capacitors 1.7Ω 2312 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Package | CASE-C-6032-28(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3277 | $ 1.64 |
50+ | $ 0.2581 | $ 12.91 |
150+ | $ 0.2282 | $ 34.23 |
500+ | $ 0.191 | $ 95.50 |
2,500+ | $ 0.1744 | $ 436.00 |
5,000+ | $ 0.1645 | $ 822.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$