KEMET T495X107K016AHE080
| Manufacturer | |
| MPN | T495X107K016AHE080 |
| LCSC Part # | C5107089 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 100uF ±10% 16V Tantalum Capacitors 2917 |
| Datasheet | KEMET T495X107K016AHE080 |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 100uF | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ | |
| Tolerance | ±10% |
Introduction
The low ESR, surge-resistant T495 is engineered for demanding applications requiring high surge current and high ripple current capability. Building on the proven performance of industrial-grade tantalum chip capacitors, the T495 offers low ESR, high ripple current capability, excellent capacitance stability, and enhanced resistance to high surge currents. These advantages are achieved through a combination of proprietary design, materials, and process parameters, along with high-stress, low-impedance electrical conditioning performed prior to screening. The T495 achieves a Moisture Sensitivity Level (MSL) of 1 per J STD 020, with unlimited floor life at temperatures ≤30°C and 85% relative humidity.
Features
- Meets or exceeds EIA standard 535BAAC
- Tape and reel packaging per EIA 481
- High surge current capability
- Optional gold-plated terminations
- High ripple current capability
- 100% surge current testing for B, C, D, E, U, V, and X case sizes
- 100% steady-state accelerated aging
Applications
Typical applications include decoupling and filtering in numerous end-use applications such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.826 | $ 1.83 |
| 200+ | $ 0.7077 | $ 141.54 |
| 500+ | $ 0.6819 | $ 340.95 |
| 1,000+ | $ 0.6698 | $ 669.80 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 100uF | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ | |
| Tolerance | ±10% |
Introduction
The low ESR, surge-resistant T495 is engineered for demanding applications requiring high surge current and high ripple current capability. Building on the proven performance of industrial-grade tantalum chip capacitors, the T495 offers low ESR, high ripple current capability, excellent capacitance stability, and enhanced resistance to high surge currents. These advantages are achieved through a combination of proprietary design, materials, and process parameters, along with high-stress, low-impedance electrical conditioning performed prior to screening. The T495 achieves a Moisture Sensitivity Level (MSL) of 1 per J STD 020, with unlimited floor life at temperatures ≤30°C and 85% relative humidity.
Features
- Meets or exceeds EIA standard 535BAAC
- Tape and reel packaging per EIA 481
- High surge current capability
- Optional gold-plated terminations
- High ripple current capability
- 100% surge current testing for B, C, D, E, U, V, and X case sizes
- 100% steady-state accelerated aging
Applications
Typical applications include decoupling and filtering in numerous end-use applications such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T495X107K016ATE080 | KEMET | 2917 | 10 | $ 4.1363 | ||
| T95D107K016HSSL | VISHAY | 2917 | 0 | $ 3.9513 | ||
| T95D107K016EZAL | VISHAY | 2917 | 0 | $ 4.152 | ||
| T95D107K016ESAL | VISHAY | 2917 | 0 | $ 4.5996 | ||
| T95D107K016CZAL | VISHAY | 2917 | 0 | $ 3.8032 | ||
| T95D107K016EZSL | VISHAY | 2917 | 0 | $ 4.0872 | ||
| T95D107K016HZAL | VISHAY | 2917 | 0 | $ 4.0748 | ||
| T95D107K016LSSL | VISHAY | 2917 | 0 | $ 4.5301 | ||
| T95D107K016HSAL | VISHAY | 2917 | 0 | $ 4.6984 | ||
| T95D107K016LZSL | VISHAY | 2917 | 0 | $ 4.3279 | ||
| T95D107K016HZSL | VISHAY | 2917 | 0 | $ 3.1472 | ||
| T95D107K016CSSL | VISHAY | 2917 | 0 | $ 3.6889 | ||
| T95D107K016CSAL | VISHAY | 2917 | 0 | $ 4.7672 | ||
| T95D107K016LZAL | VISHAY | 2917 | 0 | $ 4.6823 | ||
| T95D107K016ESSL | VISHAY | 2917 | 0 | $ 4.5778 | ||
| T95D107K016LSAL | VISHAY | 2917 | 0 | $ 5.1884 | ||
| T95D107K016CSBL | VISHAY | 2917 | 0 | $ 6.4976 | ||
| T95D107K016CZSL | VISHAY | 2917 | 0 | $ 3.1428 | ||
| T513D107K016BH61107505 | KEMET | 2917 | 0 | $ 11.8045 | ||
| 594D107X9016D8T | VISHAY | 2917 | 0 | $ 2.465 |

