CREE LED CXA1304-0000-000N0Y9227G
| Manufacturer | |
| MPN | CXA1304-0000-000N0Y9227G |
| LCSC Part # | C510514 |
| Packaging | SMD,13.4x13.4mm |
| Customer # | |
| Key Attributes | 281lm 2700K 93 115° 36V Warm White SMD,13.4x13.4mm LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | CREE LED CXA1304-0000-000N0Y9227G |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | SMD,13.4x13.4mm | |
| Lumens | 281lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 93 | |
| Viewing Angle | 115° | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | SMD,13.4x13.4mm | |
| Lumens | 281lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 93 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 115° | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
Introduction
The XLamp® CXA1304 LED array expands Cree’s family of high‑flux, multi‑die arrays in a smaller, easy‑to‑use platform. With XLamp LED lighting‑class reliability, the CXA1304’s small, uniform emitting surface enables both directional and non‑directional lighting applications including lamp retrofit and luminaire designs. Available in 2-step, 3‑step and 4-step color consistency, and featuring a 6 mm optical source, the CXA1304 brings new levels of flux and efficacy to this form factor.
Features
- Available in 4-step, 3‑step and 2-step EasyWhite® bins at 2700 K, 3000 K, 3500 K, 4000 K & 5000 K CCT and 4-step EasyWhite bins at 5700 K & 6500 K CCT
- Available in ANSI white bins at 4000 K, 5000 K, 5700 K & 6500 K CCT
- Available in 70-, 80-, 90- and 93‑minimum CRI options
- Forward voltage options: 9‑V class, 18‑V class & 36‑V class
- 85 ℃ binning and characterization
- Maximum drive current: 1000 mA (9 V), 500 mA (18 V), 250 mA (36 V)
- 115° viewing angle, uniform chromaticity profile
- Top-side solder connections
- Thermocouple attach point
- NEMA SSL-3 2011 standard flux bins
- RoHS and REACh compliant
- UL® recognized component (E349212)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6343 | $ 1.63 |
| 10+ | $ 1.366 | $ 13.66 |
| 30+ | $ 1.2195 | $ 36.59 |
| 100+ | $ 1.053 | $ 105.30 |
| 500+ | $ 0.979 | $ 489.50 |
| 1,000+ | $ 0.9451 | $ 945.10 |
| 2,000+ | $ 0.9343 | $ 1868.60 |
| 4,000+ | $ 0.9266 | $ 3706.40 |
Standard Packaging100/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | SMD,13.4x13.4mm | |
| Lumens | 281lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 93 | |
| Viewing Angle | 115° | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | SMD,13.4x13.4mm | |
| Lumens | 281lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 93 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 115° | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
Introduction
The XLamp® CXA1304 LED array expands Cree’s family of high‑flux, multi‑die arrays in a smaller, easy‑to‑use platform. With XLamp LED lighting‑class reliability, the CXA1304’s small, uniform emitting surface enables both directional and non‑directional lighting applications including lamp retrofit and luminaire designs. Available in 2-step, 3‑step and 4-step color consistency, and featuring a 6 mm optical source, the CXA1304 brings new levels of flux and efficacy to this form factor.
Features
- Available in 4-step, 3‑step and 2-step EasyWhite® bins at 2700 K, 3000 K, 3500 K, 4000 K & 5000 K CCT and 4-step EasyWhite bins at 5700 K & 6500 K CCT
- Available in ANSI white bins at 4000 K, 5000 K, 5700 K & 6500 K CCT
- Available in 70-, 80-, 90- and 93‑minimum CRI options
- Forward voltage options: 9‑V class, 18‑V class & 36‑V class
- 85 ℃ binning and characterization
- Maximum drive current: 1000 mA (9 V), 500 mA (18 V), 250 mA (36 V)
- 115° viewing angle, uniform chromaticity profile
- Top-side solder connections
- Thermocouple attach point
- NEMA SSL-3 2011 standard flux bins
- RoHS and REACh compliant
- UL® recognized component (E349212)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CXA1304-0000-000N0Y9435G | CREE LED | SMD,13.4x13.4mm | 0 | $ 1.6343 |



