ROHM SFR03EZPF1002
| Manufacturer | |
| MPN | SFR03EZPF1002 |
| LCSC Part # | C510290 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 10kΩ ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 10kΩ | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0166 | $ 0.83 |
| 500+ | $ 0.0131 | $ 6.55 |
| 1,500+ | $ 0.0112 | $ 16.80 |
| 5,000+ | $ 0.01 | $ 50.00 |
| 25,000+ | $ 0.009 | $ 225.00 |
| 50,000+ | $ 0.0085 | $ 425.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 10kΩ | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C510290 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS-03K1002FT | FH | 0603 | 1,291,000 | $ 0.0028 | ||
| CR0603FA1002G | LIZ | 0603 | 99,050 | $ 0.0097 | ||
| RMS06FT1002 | TA-I Tech | 0603 | 450 | $ 0.0025 | ||
| CRGH0603F10K | TE Connectivity | 0603 | 340 | $ 0.0428 | ||
| RC0603FR-0710KL | YAGEO | 0603 | 11,808,600 | $ 0.005 | ||
| FRC0603F1002TS | FOJAN | 0603 | 7,976,500 | $ 0.0038 | ||
| RK73H1JTTD1002F | KOA | 0603 | 525,550 | $ 0.0101 | ||
| CRCW060310K0FKEA | VISHAY | 0603 | 492,900 | $ 0.005 | ||
| AC0603FR-0710KL | YAGEO | 0603 | 215,300 | $ 0.0073 | ||
| CRCW060310K0FKEAC | VISHAY | 0603 | 61,400 | $ 0.0099 | ||
| CR0603-FX-1002ELF | BOURNS | 0603 | 21,100 | $ 0.0063 | ||
| MCR03PZPZFX1002 | ROHM | 0603 | 0 | $ 0.003 | ||
| CRGP0603F10K | TE Connectivity | 0603 | 0 | $ 0.0653 | ||
| ACD03K1002FT | FH | 0603 | 0 | $ 0.0026 | ||
| AECR0603F10K0K9 | RESI | 0603 | 0 | $ 0.001 | ||
| RMC060310KFN | TyoHM | 0603 | 0 | $ 0.004 | ||
| ERJ3EKF1002V | PANASONIC | 0603 | 0 | $ 0.0091 | ||
| RTT031002FTP | RALEC | 0603 | 0 | $ 0.0021 | ||
| 0603WAF1002T5E | UNI-ROYAL | 0603 | 0 | $ 0.0085 | ||
| WR06X1002FTL | Walsin | 0603 | 0 | $ 0.0026 |
