GREENMICRO PCF8563S316
| Manufacturer | GREENMICROAsian Brands |
| MPN | PCF8563S316 |
| LCSC Part # | C51026334 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | External Yes MSOP-8 Real Time Clocks |
| Datasheet | GREENMICRO PCF8563S316 |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | GREENMICRO | |
| Packaging | MSOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 1V~5.5V | |
| Features | Countdown timer;Alarm function;Programmable clock output | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 250nA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | GREENMICRO | |
| Packaging | MSOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 1V~5.5V |
| Type | Description | |
|---|---|---|
| Features | Countdown timer;Alarm function;Programmable clock output | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 250nA |
Introduction
The 8563 is a low-power CMOS real-time clock/calendar IC featuring a programmable clock output, an interrupt output, and a power-down detector. All addresses and data are transferred serially via the I²C bus interface, with a maximum bus speed of 400 Kbit/s. The internal word address register increments automatically after each read/write operation. This IC is widely used in battery-powered products such as mobile phones, portable instruments, and fax machines.
Features
- Low standby current: typical 10.25 μA (VDD = 3 V @ 25°C)
- Clock operating voltage: 1.0 V ~ 5.5 V (Tamb = 25°C)
- 400 KHz I²C bus interface (VDD = 1.8 V ~ 5.5 V)
- Programmable clock output frequencies: 32.768 KHz, 1024 Hz, 32 Hz, 1 Hz
- Integrated internal oscillator capacitor
- Alarm and timer functions
- Internal power-on reset (POR)
- Open-drain interrupt output pin
- I²C bus slave address: read-0A3H; write-0A2H
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.274 | $ 1.37 |
| 50+ | $ 0.214 | $ 10.70 |
| 150+ | $ 0.1883 | $ 28.25 |
| 500+ | $ 0.1562 | $ 78.10 |
| 3,000+ | $ 0.1419 | $ 425.70 |
| 6,000+ | $ 0.1334 | $ 800.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | GREENMICRO | |
| Packaging | MSOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 1V~5.5V | |
| Features | Countdown timer;Alarm function;Programmable clock output | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 250nA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | GREENMICRO | |
| Packaging | MSOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 1V~5.5V |
| Type | Description | |
|---|---|---|
| Features | Countdown timer;Alarm function;Programmable clock output | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 250nA |
Introduction
The 8563 is a low-power CMOS real-time clock/calendar IC featuring a programmable clock output, an interrupt output, and a power-down detector. All addresses and data are transferred serially via the I²C bus interface, with a maximum bus speed of 400 Kbit/s. The internal word address register increments automatically after each read/write operation. This IC is widely used in battery-powered products such as mobile phones, portable instruments, and fax machines.
Features
- Low standby current: typical 10.25 μA (VDD = 3 V @ 25°C)
- Clock operating voltage: 1.0 V ~ 5.5 V (Tamb = 25°C)
- 400 KHz I²C bus interface (VDD = 1.8 V ~ 5.5 V)
- Programmable clock output frequencies: 32.768 KHz, 1024 Hz, 32 Hz, 1 Hz
- Integrated internal oscillator capacitor
- Alarm and timer functions
- Internal power-on reset (POR)
- Open-drain interrupt output pin
- I²C bus slave address: read-0A3H; write-0A2H
C51026334 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| GM8563S | GREENMICRO | Similar | MSOP-8 | 5,310 | $ 0.1846 |



