LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

GREENMICRO AT24C08CP164

Manufacturer
GREENMICROAsian Brands
MPN
AT24C08CP164
LCSC Part #
C51026295
Packaging
DIP-8
Customer #
Key Attributes
8Kbit 1MHz I2C DIP-8 Memory
DatasheetGREENMICRO AT24C08CP164
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerGREENMICRO
PackagingDIP-8
Operating Temperature-40℃~+85℃
FeaturesNoise suppression function;Hardware write protection function
Memory Size8Kbit
Voltage - Supply1.8V~5.5V;0.8mA
Clock Frequency1MHz
Access Time0.9us;0.55us
Data Retention - TDR (Year)100 years
Write Cycle Time(tWC)5ms
Standby Supply Current4uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Introduction

AI Translation

This product is a serial EEPROM device compatible with I2C, featuring a memory array capacity of 8 Kbits (1 Kbytes) organized as 16 bytes per page.

Features

AI Translation
  • Single-supply voltage with high-speed mode: minimum operating voltage down to 1.7V; supports 1 MHz clock frequency at 2.5V to 5.5V; supports 400kHz clock frequency at 1.7V to 5.5V.
  • Low-power CMOS technology: typical read current 0.2mA (at 400kHz); typical write current 0.8mA (at 400kHz).
  • Schmitt trigger and filtered inputs for noise suppression.
  • Sequential read and random read support.
  • Page write mode with partial page write capability.
  • Write protection for the entire memory array.
  • One additional writeable lockable page.
  • Self-timed write cycle (5ms max).
  • High reliability: 1,000,000 write cycle endurance; 100-year data retention.
  • Available packages: DIP8, SOP8, TSSOP8, SOT23-5, TSOT23-5, MSOP8.