ROHM LTR18EZPJ222
| Manufacturer | |
| MPN | LTR18EZPJ222 |
| LCSC Part # | C510196 |
| Packaging | 0612 |
| Customer # | |
| Key Attributes | RES 2.2kΩ ±5% 750mW 0612 |
| Datasheet | ROHM LTR18EZPJ222 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0612 | |
| Resistance | 2.2kΩ | |
| Power(Watts) | 750mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0612 | |
| Resistance | 2.2kΩ | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0274 | $ 0.55 |
| 200+ | $ 0.0218 | $ 4.36 |
| 600+ | $ 0.0187 | $ 11.22 |
| 5,000+ | $ 0.0168 | $ 84.00 |
| 10,000+ | $ 0.0152 | $ 152.00 |
| 20,000+ | $ 0.0143 | $ 286.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0612 | |
| Resistance | 2.2kΩ | |
| Power(Watts) | 750mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0612 | |
| Resistance | 2.2kΩ | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
C510196 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-B2AJ222V | PANASONIC | 0612 | 0 | $ 0.0769 | ||
| RCL06122K20JNEA | VISHAY | 0612 | 0 | $ 0.0286 | ||
| RMCW0612JT2K20 | SEI(Stackpole Electronics Inc.) | 0612 | 0 | $ 0.0601 | ||
| WK73R2BTTD2201F | KOA | 0612 | 0 | $ 0.0347 | ||
| ERJ-B2AF222V | PANASONIC | 0612 | 0 | $ 0.2615 | ||
| LTR18EZPF2201 | ROHM | 0612 | 0 | $ 0.0381 | ||
| RMCW0612FT2K20 | SEI(Stackpole Electronics Inc.) | 0612 | 0 | $ 0.0887 | ||
| RCL06122K20FKEA | VISHAY | 0612 | 0 | $ 0.0317 | ||
| AC0612FR-072K2L | YAGEO | 0612 | 0 | $ 0.0395 | ||
| 3430B2F2K2TDF | TE Connectivity | 0612 | 0 | $ 0.1064 |
