LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Qorvo QM35825

Manufacturer
MPN
QM35825
LCSC Part #
C51018562
Packaging
BGA-74(3.4x4.1)
Customer #
Key Attributes
BGA-74(3.4x4.1) Microcontrollers
DatasheetQorvo QM35825
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerQorvo
PackagingBGA-74(3.4x4.1)

Introduction

AI Translation

QM35825 is a fully integrated ultra-wideband solution compliant with the IEEE 802.15.4-2024 standard. Designed for optimal receive sensitivity and low power consumption, it is packaged in a BGA-74 measuring 4.08×3.38×0.63 mm. Optimized for consumer, enterprise, and industrial applications, it supports FiRa, Aliro, and Omlox ranging schemes with ±5 cm ranging accuracy and ±2° angle-of-arrival accuracy. On-chip computing enables ranging, angle-of-arrival measurement, radar, and data transfer functionality. The device integrates 4 flexible RF ports, an LNA, a PA, and an RF switch, along with a Cortex-M33 processor with secure enclave, comprehensive security features, and communication peripherals.

Features

AI Translation
  • Compliant with global UWB radio regulatory requirements
  • Supports all common data rates, including proprietary 62.4 Mbps
  • Supports channels 5 and 9 (6489.6 MHz and 7987.2 MHz)
  • Full support for 802.15.4z HRP, BPRF, and HPRF modes
  • 2 high-speed SPI slave interfaces (typical 40 MHz)
  • 2 SPI masters and 1 SPI slave
  • 2 UARTs, timers, 25 GPIOs (1.2 V and 1.8 V compatible)
  • Supports ETSI/ECC decision for additional 10 dB transmit power for indoor use
  • -98 dBm 1% receive sensitivity (BPRF - 3)
  • 4-antenna flexible configuration solution
  • Receive diversity with automatic switching
  • Supports multiple reference frequencies
  • Low power consumption
  • 2D AoA, 2D 360° AoA, 3D AoA
  • Secure ranging/distance measurement using STS (Scrambled Timestamp Sequence) and enhanced ToF security options
  • Supports secure ToF mode with no external secure element overhead
  • Cortex-M33 core with secure boot, secure debug, and secure enclave
  • Hardware support for RSA, SHA, AES, and true random number generator

Applications

AI Translation
  • Enterprise and Industrial:
    • Asset tracking and indoor navigation enabled by precise RTLS
    • Secure identification and logical access (payment terminals, barcode readers, laptops)
    • Geofencing for security
    • Radar for motion detection, vital signs monitoring, people counting, and gesture detection
  • Consumer IoT:
    • FiRa 3.0-based location-aware sensing for enhanced user experience (TVs and air mice, speakers, and smart thermostats)
    • Seamless door lock access based on Aliro specification