CIMO CM6511-BYP-TSOTA
| Manufacturer | CIMOAsian Brands |
| MPN | CM6511-BYP-TSOTA |
| LCSC Part # | C51018404 |
| Packaging | TSOT-23-5 |
| Customer # | |
| Key Attributes | IC REG LINEAR 1.24V~28V 200mA TSOT-23-5 |
| Datasheet | CIMO CM6511-BYP-TSOTA |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | CIMO | |
| Packaging | TSOT-23-5 | |
| Output Voltage | 1.24V~28V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 45uA | |
| Output Configuration | Negative | |
| Output Current | 200mA | |
| Operating Voltage | 28V | |
| Output Type | Adjustable | |
| Features | Enable control;Noise bypass terminal;Over Current Protection;Short Circuit Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | CIMO | |
| Packaging | TSOT-23-5 | |
| Output Voltage | 1.24V~28V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 45uA | |
| Output Configuration | Negative | |
| Output Current | 200mA | |
| Operating Voltage | 28V | |
| Output Type | Adjustable | |
| Features | Enable control;Noise bypass terminal;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Introduction
CM6511 is a micropower, low-noise, low-dropout negative voltage regulator capable of delivering 200mA output current at a typical dropout voltage of 185mV. The quiescent current is typically 45μA in normal operation and 2.6μA in shutdown mode, making it an ideal choice for battery-powered applications. The device features low output noise; with an external 0.01μF bypass capacitor, the output noise can be reduced to 21μVrms over a 10Hz to 100kHz bandwidth. It operates with small ceramic capacitors and remains stable with output capacitance as low as 4.7μF. Internal protection circuitry includes current limiting and thermal limiting. The device is offered in three variants: CM6511-5 provides a fixed -5V output voltage, while CM6511-5D and CM6511-BYP provide a programmable output voltage based on a -1.24V reference. It is available in a TSOT23-5 package with an operating temperature range of -40℃ to 125℃.
Features
- Low output voltage noise: 21μVrms (10Hz ~ 100kHz)
- Low quiescent current: 45μA
- Low dropout voltage: 185mV
- Output current: 200mA
- Fixed output voltage: -5V
- Adjustable output voltage range: -1.24V ~ -28V
- Shutdown mode quiescent current: 2.6μA
- Positive or negative shutdown logic
- Current limiting protection and thermal protection
- TSOT23-5 2.9mm × 1.6mm package
Applications
- Battery-powered instruments
- Low-noise regulator for noise-sensitive instruments
- Negative voltage complement to positive voltage regulators
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | CIMO | |
| Packaging | TSOT-23-5 | |
| Output Voltage | 1.24V~28V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 45uA | |
| Output Configuration | Negative | |
| Output Current | 200mA | |
| Operating Voltage | 28V | |
| Output Type | Adjustable | |
| Features | Enable control;Noise bypass terminal;Over Current Protection;Short Circuit Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | CIMO | |
| Packaging | TSOT-23-5 | |
| Output Voltage | 1.24V~28V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 45uA | |
| Output Configuration | Negative | |
| Output Current | 200mA | |
| Operating Voltage | 28V | |
| Output Type | Adjustable | |
| Features | Enable control;Noise bypass terminal;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Introduction
CM6511 is a micropower, low-noise, low-dropout negative voltage regulator capable of delivering 200mA output current at a typical dropout voltage of 185mV. The quiescent current is typically 45μA in normal operation and 2.6μA in shutdown mode, making it an ideal choice for battery-powered applications. The device features low output noise; with an external 0.01μF bypass capacitor, the output noise can be reduced to 21μVrms over a 10Hz to 100kHz bandwidth. It operates with small ceramic capacitors and remains stable with output capacitance as low as 4.7μF. Internal protection circuitry includes current limiting and thermal limiting. The device is offered in three variants: CM6511-5 provides a fixed -5V output voltage, while CM6511-5D and CM6511-BYP provide a programmable output voltage based on a -1.24V reference. It is available in a TSOT23-5 package with an operating temperature range of -40℃ to 125℃.
Features
- Low output voltage noise: 21μVrms (10Hz ~ 100kHz)
- Low quiescent current: 45μA
- Low dropout voltage: 185mV
- Output current: 200mA
- Fixed output voltage: -5V
- Adjustable output voltage range: -1.24V ~ -28V
- Shutdown mode quiescent current: 2.6μA
- Positive or negative shutdown logic
- Current limiting protection and thermal protection
- TSOT23-5 2.9mm × 1.6mm package
Applications
- Battery-powered instruments
- Low-noise regulator for noise-sensitive instruments
- Negative voltage complement to positive voltage regulators
C51018404 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



