LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CIMO CM6511-SD-TSOTA product image
  • CM6511-SD-TSOTA thumbnail 1
  • CM6511-SD-TSOTA thumbnail 2
  • CM6511-SD-TSOTA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CIMO CM6511-SD-TSOTA

Manufacturer
CIMOAsian Brands
MPN
CM6511-SD-TSOTA
LCSC Part #
C51018403
Packaging
TSOT23-5
Customer #
Key Attributes
IC REG LINEAR 1.24V~28V 200mA TSOT23-5
DatasheetCIMO CM6511-SD-TSOTA
Alternative Parts1
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8744$ 2.87
10+$ 2.4426$ 24.43
30+$ 2.1718$ 65.15
100+$ 1.8945$ 189.45
500+$ 1.7702$ 885.10
1,000+$ 1.7161$ 1716.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerCIMO
PackagingTSOT23-5
Output Voltage1.24V~28V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)45uA
Output ConfigurationNegative
Output Current200mA
Operating Voltage28V
Output TypeAdjustable
FeaturesEnable control;Noise bypass terminal;Over Current Protection;Thermal shutdown

Introduction

AI Translation

CM6511 is a micropower, low-noise, low-dropout negative voltage regulator capable of delivering 200mA output current at a typical dropout voltage of 185mV. The quiescent current is typically 45μA in normal operation and 2.6μA in shutdown mode, making it an ideal choice for battery-powered applications. The device features low output noise; with an external 0.01μF bypass capacitor, the output noise can be reduced to 21μVrms over a 10Hz to 100kHz bandwidth. It operates with small ceramic capacitors and remains stable with output capacitance as low as 4.7μF. Internal protection circuitry includes current limiting and thermal limiting. The device is offered in three variants: CM6511-5 provides a fixed -5V output voltage, while CM6511-5D and CM6511-BYP provide a programmable output voltage based on a -1.24V reference. It is available in a TSOT23-5 package with an operating temperature range of -40℃ to 125℃.

Features

AI Translation
  • Low output voltage noise: 21μVrms (10Hz ~ 100kHz)
  • Low quiescent current: 45μA
  • Low dropout voltage: 185mV
  • Output current: 200mA
  • Fixed output voltage: -5V
  • Adjustable output voltage range: -1.24V ~ -28V
  • Shutdown mode quiescent current: 2.6μA
  • Positive or negative shutdown logic
  • Current limiting protection and thermal protection
  • TSOT23-5 2.9mm × 1.6mm package

Applications

AI Translation
  • Battery-powered instruments
  • Low-noise regulator for noise-sensitive instruments
  • Negative voltage complement to positive voltage regulators

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CM6511-BYP-TSOTACIMOTSOT-23-5154$ 2.2631