ROHM SML-D14VWT86A
| Manufacturer | |
| MPN | SML-D14VWT86A |
| LCSC Part # | C510032 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED RED 0603 SMD |
| Datasheet | ROHM SML-D14VWT86A |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Installation method | Top-mount | |
| Lens Color | White Lens | |
| Luminous Intensity | 100mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | 1.2mm x 0.8mm square LED | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 630nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Installation method | Top-mount | |
| Lens Color | White Lens | |
| Luminous Intensity | 100mcd | |
| Forward Current | 20mA |
| Type | Description | |
|---|---|---|
| Illumination Color | Red | |
| Lamp Holder Type | 1.2mm x 0.8mm square LED | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 630nm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Original device technology enables high brightness and high reliability
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1772 | $ 0.89 |
| 50+ | $ 0.1374 | $ 6.87 |
| 150+ | $ 0.1203 | $ 18.05 |
| 500+ | $ 0.099 | $ 49.50 |
| 3,000+ | $ 0.0895 | $ 268.50 |
| 6,000+ | $ 0.0839 | $ 503.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Installation method | Top-mount | |
| Lens Color | White Lens | |
| Luminous Intensity | 100mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | 1.2mm x 0.8mm square LED | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 630nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Installation method | Top-mount | |
| Lens Color | White Lens | |
| Luminous Intensity | 100mcd | |
| Forward Current | 20mA |
| Type | Description | |
|---|---|---|
| Illumination Color | Red | |
| Lamp Holder Type | 1.2mm x 0.8mm square LED | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 630nm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Original device technology enables high brightness and high reliability
C510032 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SML-D15U2WT86 | ROHM | Similar | 0603 | 10 | $ 0.1579 | ||
| SML-D13VWT86C | ROHM | Similar | 0603 | 2 | $ 0.3854 | ||
| SML-D13VWT86A | ROHM | Similar | 0603 | 5 | $ 0.1601 | ||
| SML-E12UWT86 | ROHM | Similar | 0603 | 1 | $ 0.4159 | ||
| QBLP601-R | QT Brightek (QTB) | Similar | 0603 | 1 | $ 0.3048 |
