ROHM QS8M51TR
| Manufacturer | |
| MPN | QS8M51TR |
| LCSC Part # | C509917 |
| Packaging | TSMT8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 100V 2A 1.5A TSMT8 |
| Datasheet | ROHM QS8M51TR |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | ROHM | |
| Packaging | TSMT8 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 2A;1.5A | |
| Reverse Transfer Capacitance (Crss) | 20pF | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 325mΩ@10V | |
| Ciss-Input Capacitance | 290pF;950pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 4.7nC@5V | |
| Operating Temperature | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | ROHM | |
| Packaging | TSMT8 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 2A;1.5A | |
| Reverse Transfer Capacitance (Crss) | 20pF | |
| Pd - Power Dissipation | 1.5W |
| Type | Description | |
|---|---|---|
| RDS(on) | 325mΩ@10V | |
| Ciss-Input Capacitance | 290pF;950pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 4.7nC@5V | |
| Operating Temperature | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on - resistance
- Small Surface Mount Package (TSMT8)
- Pb-free lead plating ; RoHS compliant
Applications
AI Translation
- Switching
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | ROHM | |
| Packaging | TSMT8 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 2A;1.5A | |
| Reverse Transfer Capacitance (Crss) | 20pF | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 325mΩ@10V | |
| Ciss-Input Capacitance | 290pF;950pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 4.7nC@5V | |
| Operating Temperature | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | ROHM | |
| Packaging | TSMT8 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 2A;1.5A | |
| Reverse Transfer Capacitance (Crss) | 20pF | |
| Pd - Power Dissipation | 1.5W |
| Type | Description | |
|---|---|---|
| RDS(on) | 325mΩ@10V | |
| Ciss-Input Capacitance | 290pF;950pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 4.7nC@5V | |
| Operating Temperature | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on - resistance
- Small Surface Mount Package (TSMT8)
- Pb-free lead plating ; RoHS compliant
Applications
AI Translation
- Switching
C509917 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
