LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM DTC023EEBTL

Manufacturer
MPN
DTC023EEBTL
LCSC Part #
C509872
Packaging
SOT-416
Customer #
Key Attributes
50V 20 100mA 150mW NPN 1 NPN (Pre-Biased) SOT-416 Single, Pre-Biased Bipolar Transistors RoHS
DatasheetROHM DTC023EEBTL
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerROHM
PackagingSOT-416
Current - Collector Cutoff-
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO-
DC Current Gain20
Vce Saturation(VCE(sat))-
Current - Collector(Ic)100mA
Output Voltage(VO(on))200mV@10mA,1mA
Input Resistor2.2kΩ
Resistor Ratio1
Pd - Power Dissipation150mW
Voltage - Input(Max)(VI(off))800mV@100uA,5V
Input Voltage (VI(on)@Ic,Vce)2.6V@5mA,300mV
Operating temperature-40℃~+150℃
typeNPN
Number1 NPN (Pre-Biased)

Features

AI Translation
  • Built-In Biasing Resistors, R1 = R2 = 2.2kΩ
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • Only the on/off conditions need to be set for operation, making the circuit design easy
  • Complementary PNP Types: DTA023E series

Applications

AI Translation
  • INVERTER
  • INTERFACE
  • DRIVER