ROHM BD62321HFP-TR
| Manufacturer | |
| MPN | BD62321HFP-TR |
| LCSC Part # | C509720 |
| Packaging | TO-263-8 |
| Customer # | |
| Key Attributes | DC Brush Motor Drivers |
| Datasheet | ROHM BD62321HFP-TR |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | TO-263-8 | |
| Number of H-bridges | 1 | |
| Features | Interleaved conduction protection;Current sensing/regulation function | |
| Technology | Yes | |
| Voltage - Supply | 6V~32V | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 0uA | |
| Output Current | 3A | |
| Peak Current | - | |
| RDS(on) | 1Ω |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | TO-263-8 | |
| Number of H-bridges | 1 | |
| Features | Interleaved conduction protection;Current sensing/regulation function | |
| Technology | Yes | |
| Voltage - Supply | 6V~32V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 0uA | |
| Output Current | 3A | |
| Peak Current | - | |
| RDS(on) | 1Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BD62321HFP is a full bridge driver for brush motor applications. This IC can operate at a wide range of power- supply voltages (from 6V to 32V) with output currents of up to 3A. MOS transistors in the output stage allow PWM speed control. The BD62321HFP is pin compatible with the BD623xHFP series.
Features
AI Translation
- Built- in One Channel Driver
- Cross- Conduction Prevention Circuit
- Four Protection Circuits Provided: OCP, OVP, TSD, UVLO and SAP
Applications
AI Translation
- VTR
- CD/DVD players
- audio- visual equipment
- optical disc drives
- PC peripherals
- OA equipments
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | TO-263-8 | |
| Number of H-bridges | 1 | |
| Features | Interleaved conduction protection;Current sensing/regulation function | |
| Technology | Yes | |
| Voltage - Supply | 6V~32V | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 0uA | |
| Output Current | 3A | |
| Peak Current | - | |
| RDS(on) | 1Ω |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | TO-263-8 | |
| Number of H-bridges | 1 | |
| Features | Interleaved conduction protection;Current sensing/regulation function | |
| Technology | Yes | |
| Voltage - Supply | 6V~32V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 0uA | |
| Output Current | 3A | |
| Peak Current | - | |
| RDS(on) | 1Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BD62321HFP is a full bridge driver for brush motor applications. This IC can operate at a wide range of power- supply voltages (from 6V to 32V) with output currents of up to 3A. MOS transistors in the output stage allow PWM speed control. The BD62321HFP is pin compatible with the BD623xHFP series.
Features
AI Translation
- Built- in One Channel Driver
- Cross- Conduction Prevention Circuit
- Four Protection Circuits Provided: OCP, OVP, TSD, UVLO and SAP
Applications
AI Translation
- VTR
- CD/DVD players
- audio- visual equipment
- optical disc drives
- PC peripherals
- OA equipments
C509720 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
