LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins RMA32DRSI-S288 product image
Images for reference only

Sullins RMA32DRSI-S288

Manufacturer
MPN
RMA32DRSI-S288
LCSC Part #
C5093746
Packaging
P=3.18mm
Customer #
Key Attributes
3.18mm 64P Clamping plate P=3.18mm Edgeboard Connectors RoHS
DatasheetSullins RMA32DRSI-S288
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.2596$ 20.26
200+$ 7.8402$ 1568.04
500+$ 7.5659$ 3782.95
1,000+$ 7.4296$ 7429.60
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=3.18mm
Pitch3.18mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins64P
Contact PlatingGold
Mounting TypeClamping plate

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.