LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

XFCN M2545R-04P

Manufacturer
XFCNAsian Brands
MPN
M2545R-04P
LCSC Part #
C509142
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN HEADER TH R/A 4POS 2.54mm
DatasheetXFCN M2545R-04P
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXFCN
PackagingThrough Hole,Right Angle,P=2.54mm
Connector TypeRight Angle
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row4
Number of Rows1
Pitch2.54mm
Flame Retardant RatingUL94V-0
Current Rating4A
Contact PlatingTin
Number of PINs4P
Operating Temperature-40℃~+130℃
Plastic MaterialPA66
Row Spacing-
Pin Structure1x4P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.