LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
87% OFF
DIODES PI4ULS5V104ZBEX product image
  • PI4ULS5V104ZBEX thumbnail 1
  • PI4ULS5V104ZBEX thumbnail 2
  • PI4ULS5V104ZBEX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES PI4ULS5V104ZBEX

Manufacturer
MPN
PI4ULS5V104ZBEX
LCSC Part #
C508245
Packaging
TQFN-14-EP(3.5x3.5)
Customer #
Key Attributes
4-Bit Bi-directional Level Shifter with Automatic Direction Controller
DatasheetDIODES PI4ULS5V104ZBEX
RoHS Compliance4 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 44
44 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 2.1633$ 0.2813$ 0.28
10+$ 2.115$ 0.2750$ 2.75
30+$ 2.0844$ 0.2710$ 8.13
100+$ 2.0522$ 0.2668$ 26.68
Standard Packaging5000/Full Reel

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerDIODES
PackagingTQFN-14-EP(3.5x3.5)
output typeTri-State
Interface-
Output Signal-
Input Signal-
Operating Temperature-40℃~+85℃
Data Rate-
Number of Elements-
Channel TypeBidirectional
FeaturesAutomatic direction detection;Output enable high-impedance;Power-off protection
Voltage - Supply1.2V~3.6V;1.65V~5.5V
Number of Circuits4
Current - Output High(IOH)-
Current - Output Low(IOL)-

Introduction

AI Translation

This 4-bit non-inverting translator uses two separate configurable power-supply rails. The A port is designed to track VccA. VCCA accepts any supply voltage from 1.2V to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65V to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5V voltage nodes. VCCA should not exceed VccB. When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. The PI4ULS5V104 is designed so that the OE input circuit is supplied by VccA. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor; the minimum value of the resistor is determined by the current-sourcing capability of the driver.

Features

AI Translation
  • 1.2V to 3.6V on A Port and 1.65V to 5.5V on B Port (VccA ≤ VCCB)
  • VCC Isolation Feature - If Either VCC Input Is at GND, All Outputs Are in the High-Impedance State
  • OE Input Circuit Referenced to VCCA
  • Low Power Consumption, 5-μA Max Icc
  • Ioff Supports Partial-Power-Down Mode Operation
  • Latch-Up Performance Exceeds 100mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22
  • A Port: 2500-V Human-Body Model (A114-F), 200-V Machine Model (A115-A), 1500-V Charged-Device Model (C101D)
  • B Port: 15-kV Human-Body Model (A114-F), 200-V Machine Model (A115-A), 1500-V Charged-Device Model (C101D)

Applications

AI Translation
  • The PI4ULS5V104 can be used in level-translation applications for interfacing devices or systems operating at different interface voltages with one another.