LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FMMT491QTA product image
  • FMMT491QTA thumbnail 1
  • FMMT491QTA thumbnail 2
  • FMMT491QTA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES FMMT491QTA

Manufacturer
MPN
FMMT491QTA
LCSC Part #
C508217
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 60V 1A SOT-23
DatasheetDIODES FMMT491QTA
RoHS Compliance5 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-23
Operating Temperature-55℃~+150℃
Current - Collector Cutoff100nA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO60V
Emitter-Base Voltage VEBO7V
DC Current Gain80
Pd - Power Dissipation500mW
Current - Collector(Ic)1A
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))160mV

Introduction

AI Translation

This Bipolar Junction Transistor (BJT) is designed to meet the stringent requirements of automotive applications.

Features

AI Translation
  • BVCEO > 60V
  • lC = 1A Continuous Collector Current
  • lCM = 2A Peak Pulse Current
  • RCE(SAT) = 195mΩ for a Low Equivalent On-Resistance
  • 500mW Power Dissipation
  • hFE Characterized up to 2A for High Current Gain Hold Up
  • Complementary PNP Type: FMMT591Q
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability PPAP Capable
  • Case: SOT23
  • Case Material: Molded Plastic, “Green” Molding Compound. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Terminals: Finish – Matte Tin Plated Leads, Solderable per MIL-STD-202, Method 208
  • Weight 0.008 grams (Approximate)