LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES DMT6009LSS-13

Manufacturer
MPN
DMT6009LSS-13
LCSC Part #
C508211
Packaging
SO-8
Customer #
Key Attributes
MOSFET 60V 10.8A SO-8
DatasheetDIODES DMT6009LSS-13
RoHS Compliance5 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerDIODES
PackagingSO-8
Output Capacitance(Coss)438pF
Ciss-Input Capacitance1.925nF
Pd - Power Dissipation1.25W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage60V
Current - Continuous Drain(Id)10.8A
Reverse Transfer Capacitance (Crss)41pF
RDS(on)9.5mΩ@10V
Number1 N-channel
Gate Charge(Qg)33.5nC
Vgs±20V
Gate Threshold Voltage (Vgs(th))2V
TypeN-Channel

Introduction

AI Translation

This new generation MOSFET is designed to minimize the on - state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high - efficiency power management applications.

Features

AI Translation
  • 100% Unclamped Inductive Switch (UIS) Test in Production
  • High Conversion Efficiency
  • Low RDS(ON) – Ensures On State Losses Are Minimized
  • Excellent Qgd x RDS(ON) Product (FOM)
  • Advanced Technology for DC - DC Converters
  • Totally Lead - Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Power Management Functions
  • DC - DC Converters Backlighting