LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins GBB09DYRN-S1355 product image
Images for reference only

Sullins GBB09DYRN-S1355

Manufacturer
MPN
GBB09DYRN-S1355
LCSC Part #
C5081951
Packaging
P=1.27mm
Customer #
Key Attributes
1.27mm 18P Clamping plate P=1.27mm Edgeboard Connectors RoHS
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.3796$ 8.38
200+$ 3.2428$ 648.56
500+$ 3.1291$ 1564.55
1,000+$ 3.0731$ 3073.10
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=1.27mm
Pitch1.27mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins18P
Contact PlatingGold
Mounting TypeClamping plate

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.