LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
HMTCONN A20020130-16PB2114-H43C28 product image
  • A20020130-16PB2114-H43C28 thumbnail 1
  • A20020130-16PB2114-H43C28 thumbnail 2
  • A20020130-16PB2114-H43C28 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN A20020130-16PB2114-H43C28

Manufacturer
HMTCONNAsian Brands
MPN
A20020130-16PB2114-H43C28
LCSC Part #
C50767098
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN SOCKET 16POS 2mm DUAL ROW TH
DatasheetHMTCONN A20020130-16PB2114-H43C28
RoHS Compliance6 documents available
Custom CablesMOQ 1pc
In-Stock: 230
230 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.229$ 0.2016$ 1.01
50+$ 0.1791$ 0.1577$ 7.89
260+$ 0.1577$ 0.1388$ 36.09
520+$ 0.131$ 0.1153$ 59.96
2,600+$ 0.1191$ 0.1049$ 272.74
4,940+$ 0.112$ 0.0986$ 487.08
Standard Packaging260/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerHMTCONN
PackagingThrough Hole,P=2mm
Voltage Rating500V
Operating Temperature-55℃~+105℃
Mounting TypeThrough Hole
Current Rating1.5A
Number of Pins16P
Insulation Height4.3mm
Holes DirectionTop
Pitch2mm
Number of Rows2
Circular Hole / Square HoleSquare Hole
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.