ROHM RGS80TSX2DHRC11
| Manufacturer | |
| MPN | RGS80TSX2DHRC11 |
| LCSC Part # | C507505 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | IGBT 1.2kV 80A TO-247-3 |
| Datasheet | ROHM RGS80TSX2DHRC11 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ROHM | |
| Packaging | TO-247-3 | |
| Td(off) | 199ns | |
| Pd - Power Dissipation | 555W | |
| Td(on) | 49ns | |
| Current - Collector(Ic) | 80A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 25pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V@6.1mA | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 2.1V@40A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 198ns | |
| Switching Energy(Eoff) | 3.1mJ | |
| Turn-On Energy (Eon) | 3mJ | |
| Input Capacitance(Cies) | 2.82nF | |
| Output Capacitance(Coes) | 161pF | |
| Gate Charge(Qg) | 104nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ROHM | |
| Packaging | TO-247-3 | |
| Td(off) | 199ns | |
| Pd - Power Dissipation | 555W | |
| Td(on) | 49ns | |
| Current - Collector(Ic) | 80A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 25pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V@6.1mA | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 2.1V@40A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 198ns | |
| Switching Energy(Eoff) | 3.1mJ | |
| Turn-On Energy (Eon) | 3mJ | |
| Input Capacitance(Cies) | 2.82nF | |
| Output Capacitance(Coes) | 161pF | |
| Gate Charge(Qg) | 104nC |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low Collector - Emitter Saturation Voltage
- Short Circuit Withstand Time 10μs
- Qualified to AEC - Q101
- Built in Very Fast & Soft Recovery FRD
- Pb - free Lead Plating ; RoHS Compliant
Applications
AI Translation
- General Inverter
- for Automotive and Industrial Use
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ROHM | |
| Packaging | TO-247-3 | |
| Td(off) | 199ns | |
| Pd - Power Dissipation | 555W | |
| Td(on) | 49ns | |
| Current - Collector(Ic) | 80A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 25pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V@6.1mA | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 2.1V@40A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 198ns | |
| Switching Energy(Eoff) | 3.1mJ | |
| Turn-On Energy (Eon) | 3mJ | |
| Input Capacitance(Cies) | 2.82nF | |
| Output Capacitance(Coes) | 161pF | |
| Gate Charge(Qg) | 104nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ROHM | |
| Packaging | TO-247-3 | |
| Td(off) | 199ns | |
| Pd - Power Dissipation | 555W | |
| Td(on) | 49ns | |
| Current - Collector(Ic) | 80A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 25pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V@6.1mA | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 2.1V@40A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 198ns | |
| Switching Energy(Eoff) | 3.1mJ | |
| Turn-On Energy (Eon) | 3mJ | |
| Input Capacitance(Cies) | 2.82nF | |
| Output Capacitance(Coes) | 161pF | |
| Gate Charge(Qg) | 104nC |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low Collector - Emitter Saturation Voltage
- Short Circuit Withstand Time 10μs
- Qualified to AEC - Q101
- Built in Very Fast & Soft Recovery FRD
- Pb - free Lead Plating ; RoHS Compliant
Applications
AI Translation
- General Inverter
- for Automotive and Industrial Use
C507505 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
