LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins GBB22DHLT product image
Images for reference only

Sullins GBB22DHLT

Manufacturer
MPN
GBB22DHLT
LCSC Part #
C5073864
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
1.27mm 44P Through Hole Through Hole,P=1.27mm Edgeboard Connectors RoHS
DatasheetSullins GBB22DHLT
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.7585$ 8.76
200+$ 3.3898$ 677.96
500+$ 3.2701$ 1635.05
1,000+$ 3.2125$ 3212.50
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=1.27mm
Pitch1.27mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins44P
Contact PlatingGold
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.