LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DLL QAC-13AWS product image
Images for reference only

DLL QAC-13AWS

Manufacturer
DLLAsian Brands
MPN
QAC-13AWS
LCSC Part #
C50727082
Packaging
Through Hole,Right Angle,P=2.5mm
Customer #
Key Attributes
Right Angle 250V 13 1 2.5mm 3A -40℃~+105℃ 13P Tin Beige 1x13P Through Hole,Right Angle,P=2.5mm Headers, Male Pins RoHS
DatasheetDLL QAC-13AWS
RoHS Compliance2 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.226$ 1.23
200+$ 0.4898$ 97.96
400+$ 0.4729$ 189.16
1,000+$ 0.4652$ 465.20
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerDLL
PackagingThrough Hole,Right Angle,P=2.5mm
Connector TypeRight Angle
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row13
Number of Rows1
Pitch2.5mm
Current Rating3A
Flame Retardant RatingUL94V-0
Operating Temperature-40℃~+105℃
Number of PINs13P
Contact PlatingTin
Plastic MaterialPA
ColorBeige
Pin Structure1x13P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.