LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TL431QPK

Manufacturer
MPN
TL431QPK
LCSC Part #
C507260
Packaging
SOT-89-3
Customer #
Key Attributes
TL431/TL432 Precision Programmable References
DatasheetTI TL431QPK
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-89-3
Output Voltage2.495V~36V
Quiescent Current-
Tolerance±2%
Voltage - Supply2.495V~36V
Minimum Cathode Current for Regulation1mA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Operating Temperature-40℃~+125℃
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable

Introduction

AI Translation

The TL431 and TL432 devices are three-terminal adjustable shunt regulators that meet the specified thermal stability over the applicable automotive and commercial temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V through two external resistors. These devices have a typical output impedance of 0.2Ω. The active output circuit provides a very sharp turn-on characteristic, making these devices an excellent replacement for Zener diodes in many applications, including on-board regulation, adjustable power supplies, and switching power supplies. The TL432 device has exactly the same functions and electrical characteristics as the TL431 device, but with different pinouts in the DBV, DBZ, and PK packages. Both the TL431 and TL432 devices are available in three grades: B, A, and standard, with initial tolerances at 25°C of 0.5%, 1%, and 2% respectively. In addition, the low output temperature drift ensures excellent stability over the entire temperature range. The TL43xxC devices operate over a temperature range of 0°C to 70°C, the TL43xxI devices operate from -40°C to 85°C, and the TL43xxQ devices operate from -40°C to 125°C.

Features

AI Translation
  • Reference voltage tolerance at 25°C: 0.5% (Grade B), 1% (Grade A), 2% (Standard Grade)
  • Adjustable output voltage: Vref to 36V
  • Operating range: -40°C to 125°C
  • Typical temperature drift (TL43xB): 6mV (C temperature grade), 14mV (I temperature grade, Q temperature grade)
  • Low output noise
  • Typical output impedance: 0.2Ω
  • Sink current capability: 1mA to 100mA

Applications

AI Translation
  • Adjustable voltage and current reference
  • Secondary-side regulation in flyback SMPS
  • Zener diode replacement
  • Voltage monitoring
  • Comparator with integrated reference